Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVCC103Y6P681MCAXCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.21AM3359
Product RangeHVCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 5+ | $5.270 |
| 10+ | $3.860 |
| 25+ | $3.680 |
| 50+ | $3.480 |
| 100+ | $3.130 |
| 500+ | $2.840 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 5
Multiple: 5
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVCC103Y6P681MCAXCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.21AM3359
Product RangeHVCC Series
Technical Datasheet
Capacitance680pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY6P
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product RangeHVCC Series
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
680pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
HVCC Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
Y6P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
