Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER8R2M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2399
Product RangeIDCP3020-01 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.417 |
| 25+ | $0.389 |
| 50+ | $0.349 |
| 100+ | $0.309 |
| 250+ | $0.297 |
| 500+ | $0.261 |
| 1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER8R2M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM2399
Product RangeIDCP3020-01 Series
Inductance8.2µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
0.075ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
