Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER101MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM3821
Product RangeIFCL-5050HZ Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.170 |
| 25+ | $1.080 |
| 50+ | $0.993 |
| 100+ | $0.893 |
| 500+ | $0.793 |
| 1000+ | $0.684 |
| 2500+ | $0.636 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL5050HZER101MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM3821
Product RangeIFCL-5050HZ Series
Product RangeIFCL-5050HZ Series
Inductance, Parallel100µH
RMS Current, Parallel2.1A
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.163ohm
Leakage Inductance-
Turns Ratio-
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-5050HZ Series
RMS Current, Parallel
2.1A
DC Resistance Max, Parallel
0.163ohm
Turns Ratio
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
100µH
Saturation Current, Parallel
2.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
