Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER470MCopy
Newark Part No.20AM2496
Product RangeIFDC3030EZ Series
Your Part Number
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.546 |
| 25+ | $0.507 |
| 50+ | $0.465 |
| 100+ | $0.423 |
| 250+ | $0.403 |
| 500+ | $0.354 |
| 1000+ | $0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC3030EZER470MCopy
Newark Part No.20AM2496
Product RangeIFDC3030EZ Series
Inductance47µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC3030EZ Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IFDC3030EZ Series
DC Resistance Max
0.26ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
