Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER820MCopy
Newark Part No.20AM2563
Product RangeIFDC5050JZ Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.050 |
| 25+ | $0.978 |
| 50+ | $0.897 |
| 100+ | $0.816 |
| 250+ | $0.661 |
| 500+ | $0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER820MCopy
Newark Part No.20AM2563
Product RangeIFDC5050JZ Series
Inductance82µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max0.112ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
0.112ohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
