Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHERR47N01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5369RL
Cut Tape19AM5369
Product RangeIFSC1616AH-01 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 10+ | $0.349 |
| 15+ | $0.321 |
| 25+ | $0.293 |
| 50+ | $0.266 |
| 125+ | $0.239 |
| 250+ | $0.218 |
| 500+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1616AHERR47N01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5369RL
Cut Tape19AM5369
Product RangeIFSC1616AH-01 Series
Inductance470nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeIFSC1616AH-01 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IFSC1616AH-01 Series
DC Resistance Max
0.02ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IFSC1616AHERR47N01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
