Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020BZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4239RL
Cut Tape21AM4239
Product RangeIFSC-2020BZ-01 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.303 |
| 100+ | $0.250 |
| 250+ | $0.248 |
| 500+ | $0.232 |
| 1000+ | $0.206 |
| 2500+ | $0.170 |
| 5000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020BZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4239RL
Cut Tape21AM4239
Product RangeIFSC-2020BZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeIFSC-2020BZ-01 Series
Inductor Case / Package-
DC Resistance Max0.127ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
IFSC-2020BZ-01 Series
DC Resistance Max
0.127ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
