Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER750M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM5424
Product RangeIFSC2020DZ-01 Series
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.388 |
| 25+ | $0.348 |
| 50+ | $0.321 |
| 100+ | $0.292 |
| 250+ | $0.271 |
| 500+ | $0.255 |
| 1000+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER750M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19AM5424
Product RangeIFSC2020DZ-01 Series
Inductance75µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.585ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
0.585ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
