Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER5R1N02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5455RL
Cut Tape19AM5455
Product RangeIFSC3232DB-02 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.550 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.550 |
| 10+ | $0.502 |
| 25+ | $0.433 |
| 50+ | $0.402 |
| 100+ | $0.372 |
| 500+ | $0.315 |
| 1000+ | $0.275 |
| 2500+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER5R1N02Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5455RL
Cut Tape19AM5455
Product RangeIFSC3232DB-02 Series
Inductance5.1µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.1µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
0.025ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
