Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHA102EBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K4687
Product RangeIHA Series
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.480 |
| 25+ | $2.290 |
| 50+ | $2.160 |
| 100+ | $2.040 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHA102EBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K4687
Product RangeIHA Series
Technical Datasheet
Product RangeIHA Series
Inductance100µH
DC Current Rating2.1A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHA Series
DC Current Rating
2.1A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
-
Technical Docs (2)
Alternatives for IHA102EB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
