Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV6R8M20Copy
Newark Part No.02AM6482
Product RangeIHDM-1008BC-x0 Series
Your Part Number
115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 10+ | $13.100 |
| 25+ | $11.840 |
| 50+ | $11.810 |
| 100+ | $11.530 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV6R8M20Copy
Newark Part No.02AM6482
Product RangeIHDM-1008BC-x0 Series
Product RangeIHDM-1008BC-x0 Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)37A
Saturation Current (Isat)85A
DC Resistance Max2000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
85A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
37A
DC Resistance Max
2000µohm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
