Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AC2428RL
Cut Tape01AC2428
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.520 |
| 100+ | $1.280 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AC2428RL
Cut Tape01AC2428
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.5A
Saturation Current (Isat)8.5A
DC Resistance Max0.03306ohm
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
8.5A
Product Length
10.9mm
Product Height
4.3mm
RMS Current (Irms)
6.5A
DC Resistance Max
0.03306ohm
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
