Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER2R2M11Copy
Newark Part No.
Full Reel38AH0533
Re-Reel34R3939
Cut Tape34R3939
Product RangeIHLP-1616AB-11 Series
Your Part Number
2,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.670 | $16.70 |
| Total Price | $16.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.670 |
| 25+ | $1.540 |
| 50+ | $1.400 |
| 100+ | $1.290 |
| 250+ | $1.110 |
| 500+ | $0.992 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.631 |
| 6000+ | $0.614 |
| 10000+ | $0.603 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER2R2M11Copy
Newark Part No.
Full Reel38AH0533
Re-Reel34R3939
Cut Tape34R3939
Product RangeIHLP-1616AB-11 Series
Inductance2.2µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLP-1616AB-11 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.0835ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
DC Resistance Max
0.0835ohm
Product Length
4.45mm
Product Height
1.2mm
Alternatives for IHLP1616ABER2R2M11
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
