Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M8ACopy
Newark Part No.
Re-Reel73AJ6867RL
Cut Tape73AJ6867
Product RangeIHLP-2020CZ-8A
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R0M8ACopy
Newark Part No.
Re-Reel73AJ6867RL
Cut Tape73AJ6867
Product RangeIHLP-2020CZ-8A
Inductance1µH
RMS Current (Irms)10.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLP-2020CZ-8A
Power Inductor Case5.49mm x 5.18mm x 3mm
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-8A
DC Resistance Max
0.0121ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
10.8A
Saturation Current (Isat)
8A
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
