Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK220M11Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel46AM9470RL
Cut Tape46AM9470
Product RangeIHLP-2525CZ-11 Series
Your Part Number
900 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.490 |
| 100+ | $1.370 |
| 250+ | $1.240 |
| 500+ | $1.130 |
| 1000+ | $0.970 |
| 5000+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK220M11Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel46AM9470RL
Cut Tape46AM9470
Product RangeIHLP-2525CZ-11 Series
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
0.135ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
