Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER100M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel33R0136RL
Cut Tape33R0136
Product RangeIHLP-2525EZ-01 Series
Your Part Number
1 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.710 |
| 100+ | $1.450 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER100M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel33R0136RL
Cut Tape33R0136
Product RangeIHLP-2525EZ-01 Series
Inductance10µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-2525EZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0713ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.5A
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
0.0713ohm
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER100M01
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
