Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK100M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9533RL
Cut Tape46AM9533
Product RangeIHLP-3232DZ-11 Series
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.090 |
| 25+ | $0.902 |
| 50+ | $0.809 |
| 100+ | $0.747 |
| 500+ | $0.696 |
| 1000+ | $0.659 |
| 2500+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK100M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9533RL
Cut Tape46AM9533
Product RangeIHLP-3232DZ-11 Series
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0518ohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.0518ohm
Product Length
8.18mm
Product Height
4mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
