Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel91AH7636
Cut Tape91AH7636
Product RangeIHLP-4040DZ-5A Series
Your Part Number
435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.540 |
| 25+ | $2.330 |
| 50+ | $2.120 |
| 100+ | $1.950 |
| 250+ | $1.680 |
| 500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel91AH7636
Cut Tape91AH7636
Product RangeIHLP-4040DZ-5A Series
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10.795mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
DC Resistance Max0.03306ohm
Inductance Tolerance± 20%
Product Length10.795mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.795mm x 10.16mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
8.5A
Product Range
IHLP-4040DZ-5A Series
DC Resistance Max
0.03306ohm
Product Length
10.795mm
Product Height
4mm
Alternatives for IHLP4040DZER100M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
