Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR22M8ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6813RL
Cut Tape84AC6813
Product RangeIHLP-5050FD-8A Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.560 |
| 100+ | $2.000 |
| 250+ | $1.940 |
| 500+ | $1.830 |
| 1000+ | $1.750 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDERR22M8ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel84AC6813RL
Cut Tape84AC6813
Product RangeIHLP-5050FD-8A Series
Inductance220nH
RMS Current (Irms)66A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Power Inductor Case13.46mm x 12.9mm x 6.4mm
Product RangeIHLP-5050FD-8A Series
Inductor Case / Package-
DC Resistance Max810µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP5050FDERR22M8A
1 Product Found
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
13.46mm x 12.9mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
66A
Saturation Current (Isat)
68A
Product Range
IHLP-5050FD-8A Series
DC Resistance Max
810µohm
Product Length
13.46mm
Product Height
6.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
