Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER470M5ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel59AM2286RL
Cut Tape59AM2286
Product RangeIHLP-8787MZ-5A Series
Your Part Number
21 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.450 | $9.45 |
| Total Price | $9.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 10+ | $7.780 |
| 25+ | $7.610 |
| 50+ | $7.370 |
| 100+ | $6.730 |
| 250+ | $6.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER470M5ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel59AM2286RL
Cut Tape59AM2286
Product RangeIHLP-8787MZ-5A Series
Inductance47µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package0808 [2020 Metric]
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.0177ohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
10A
Inductor Case / Package
0808 [2020 Metric]
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
