Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel71AJ7540RL
Cut Tape71AJ7540
Your Part Number
407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 25+ | $1.750 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.100 |
| 1000+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel71AJ7540RL
Cut Tape71AJ7540
Technical Datasheet
Inductance0.15µH
RMS Current (Irms)112A
Saturation Current (Isat)112A
DC Resistance Max143µohm
Product Length10mm
Product Width10mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.15µH
Saturation Current (Isat)
112A
Product Length
10mm
Product Height
6.4mm
RMS Current (Irms)
112A
DC Resistance Max
143µohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IHVR4025JZEZR15M3Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
