Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AJ6880RL
Cut Tape73AJ6880
Product RangeIHVR-4025JZ-3Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.910 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.290 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHVR4025JZEZR15M3ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AJ6880RL
Cut Tape73AJ6880
Product RangeIHVR-4025JZ-3Z Series
Inductance0.15µH
RMS Current (Irms)112A
Inductor ConstructionShielded
Saturation Current (Isat)112A
Power Inductor Case10mm x 10mm x 6.4mm
Product RangeIHVR-4025JZ-3Z Series
Inductor Case / Package-
DC Resistance Max143µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.15µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
112A
Saturation Current (Isat)
112A
Product Range
IHVR-4025JZ-3Z Series
DC Resistance Max
143µohm
Product Length
10mm
Product Height
6.4mm
Alternatives for IHVR4025JZEZR15M3Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
