Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIL223ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel20H8792RL
Cut Tape20H8792
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.705 |
| 100+ | $0.532 |
| 250+ | $0.494 |
| 500+ | $0.456 |
| 1000+ | $0.431 |
| 2500+ | $0.394 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL223ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel20H8792RL
Cut Tape20H8792
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage4kV
CTR Min500%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The IL223AT is a 1-channel 8-pin High Gain Optocoupler with photodarlington output and base connection. It consists of a gallium arsenide infrared LED emitter and a silicon NPN photodarlington transistor detector. The device has a CTR tested at 1mA LED current. This low drive current permits easy interfacing from CMOS to LSTTL or TTL. It is compatible with dual wave, vapour phase and IR reflow soldering.
- Low input current
- 0.05" Standard lead spacing
- 6V Peak reverse voltage
- 60mA Forward continuous current
Applications
Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Alternatives for IL223AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
