Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILQ32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K1689
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.800 |
| 25+ | $2.450 |
| 50+ | $2.300 |
| 100+ | $1.990 |
| 250+ | $1.670 |
| 500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILQ32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K1689
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min500%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ILQ32 is a 4-channel 16-pin high gain optically Coupled Isolator with photodarlington output. It consists of gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. It can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
- Low coupling capacitance
- 10¹¹Ω Typical high isolation resistance
- 3V Peak reverse voltage
- 60mA Forward continuous current
Applications
Industrial
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
