Print Page
ILSB1206ER1R0K
Multilayer Inductor, 1 µH, 400 mohm, 87 MHz, 100 mA, 1206 [3216 Metric], ILSB-1206 Series
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILSB1206ER1R0K Multilayer Inductor, 1 µH, 400 mohm, 87 MHz, 100 mA, 1206 [3216 Metric], ILSB-1206 Series](https://mexico.newark.com/productimages/standard/en_US/56AC1069-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AC1071RL
Cut Tape56AC1071
Product RangeILSB-1206 Series
Your Part Number
3,440 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.169 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 25+ | $0.145 |
| 100+ | $0.123 |
| 250+ | $0.117 |
| 500+ | $0.109 |
| 1000+ | $0.103 |
| 2500+ | $0.100 |
| 5000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AC1071RL
Cut Tape56AC1071
Product RangeILSB-1206 Series
Technical Datasheet
Inductance1µH
DC Resistance Max400mohm
Product RangeILSB-1206 Series
Self Resonant Frequency87MHz
DC Current Rating100mA
Inductor Case Style1206 [3216 Metric]
Inductor Case / Package1206 [3216 Metric]
Inductor ConstructionShielded
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Product Range
ILSB-1206 Series
DC Current Rating
100mA
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
400mohm
Self Resonant Frequency
87MHz
Inductor Case Style
1206 [3216 Metric]
Inductor Construction
Shielded
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
