Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2578RL
Cut Tape20AM2578
Product RangeIMSC1008AZ Series
Your Part Number
3,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.387 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 25+ | $0.287 |
| 100+ | $0.237 |
| 250+ | $0.218 |
| 500+ | $0.200 |
| 1000+ | $0.182 |
| 2500+ | $0.167 |
| 5000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZER3R3MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2578RL
Cut Tape20AM2578
Product RangeIMSC1008AZ Series
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
0.13ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IMSC1008AZER3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
