Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF510PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68X2852
Your Part Number
6,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.000 |
| 25+ | $0.904 |
| 50+ | $0.809 |
| 100+ | $0.707 |
| 500+ | $0.619 |
| 1000+ | $0.562 |
| 2500+ | $0.525 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF510PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68X2852
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.54ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd43W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.54ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
43W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
5.6A
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
43W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF510PBF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
