Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF530STRLPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel05W6867RL
Cut Tape05W6867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.040 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 50+ | $2.050 |
| 100+ | $1.450 |
| 250+ | $1.340 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF530STRLPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel05W6867RL
Cut Tape05W6867
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
Drain Source On State Resistance0.16ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd88W
Gate Source Threshold Voltage Max2V
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
14A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
88W
Power Dissipation
88W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for IRF530STRLPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
