Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF830PBF-BE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH6384
Product RangeIRF830 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.310 |
| 2000+ | $1.160 |
| 3000+ | $0.954 |
| 5000+ | $0.855 |
| 10000+ | $0.790 |
| 25000+ | $0.737 |
| 50000+ | $0.697 |
| 100000+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF830PBF-BE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH6384
Product RangeIRF830 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id4.5A
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd74W
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRF830 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
74W
No. of Pins
3Pins
Product Range
IRF830 Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
