Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9540STRLPBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel05W6876RL
Cut Tape05W6876
Your Part Number
714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 50+ | $3.530 |
| 100+ | $3.290 |
| 250+ | $3.020 |
| 500+ | $2.750 |
| 1000+ | $2.690 |
| 2500+ | $2.640 |
| 5000+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9540STRLPBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel05W6876RL
Cut Tape05W6876
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.2ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation150W
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.2ohm
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
175°C
Continuous Drain Current Id
19A
Rds(on) Test Voltage
10V
Power Dissipation
150W
SVHC
Lead (04-Feb-2026)
Alternatives for IRF9540STRLPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
