Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9640SPBFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82K9027
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.250 |
| 25+ | $2.110 |
| 50+ | $1.970 |
| 100+ | $1.780 |
| 500+ | $1.640 |
| 1000+ | $1.480 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9640SPBFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82K9027
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id11A
Drain Source On State Resistance0.5ohm
On Resistance Rds(on)0.5ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.5ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRF9640SPBF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
