Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR1N60ATRPBFCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
Re-Reel05W6851RL
Cut Tape05W6851
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $1.870 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.140 |
| 1000+ | $1.050 |
| 2500+ | $0.976 |
| 5000+ | $0.957 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR1N60ATRPBFCopy
Manufacturer Standard Lead Time57 weeks
Newark Part No.
Re-Reel05W6851RL
Cut Tape05W6851
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id1.4A
On Resistance Rds(on)7ohm
Drain Source On State Resistance7ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd36W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
7ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
36W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for IRFR1N60ATRPBF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
