Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9120TRPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel05W6862RL
Cut Tape05W6862
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $1.690 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.020 |
| 2500+ | $0.986 |
| 5000+ | $0.966 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9120TRPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel05W6862RL
Cut Tape05W6862
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.6ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation42W
Operating Temperature Max150°C
SVHCLead (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.6ohm
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
150°C
Continuous Drain Current Id
5.6A
Rds(on) Test Voltage
10V
Power Dissipation
42W
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFR9120TRPBF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
