Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFRC20TRPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel05W6849RL
Cut Tape05W6849
Your Part Number
2,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 50+ | $1.600 |
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 2500+ | $1.160 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFRC20TRPBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel05W6849RL
Cut Tape05W6849
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2A
Drain Source On State Resistance4.4ohm
On Resistance Rds(on)4.4ohm
Transistor MountingSurface Mount
Power Dissipation Pd42W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Transistor Case StyleTO-252AA
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
4.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 6 - Time on Label
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
4.4ohm
Power Dissipation Pd
42W
Gate Source Threshold Voltage Max
2V
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRFRC20TRPBF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
