Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoKBPC106Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06F8776
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $2.340 |
| 25+ | $2.320 |
| 50+ | $2.290 |
| 100+ | $2.270 |
| 250+ | $2.010 |
| 500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKBPC106Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06F8776
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current55A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The KBPC106 is a single-phase Bridge Rectifier with high surge current capability and compact construction. It consists of four silicon junctions connected as a full bridge. This bridge rectifier is suitable for printed circuit board or chassis mounting.
- 600V Maximum non-repetitive peak reverse voltage
- 250V Maximum recommended RMS supply voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
55A
Product Range
-
Technical Docs (1)
Alternatives for KBPC106
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
