Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel69AK8525
Cut Tape68AK5351
Product RangeLAE Series
Your Part Number
10 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $343.950 | $343.95 |
| Total Price | $343.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $343.950 |
| 10+ | $322.140 |
| 25+ | $312.070 |
| 50+ | $302.010 |
| 100+ | $290.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $224.220 |
| 10+ | $218.220 |
| 25+ | $215.140 |
| 50+ | $210.840 |
| 100+ | $206.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2BCHIP0603KFE96Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel69AK8525
Cut Tape68AK5351
Product RangeLAE Series
Kit Contents2440 Pieces 20 Each of 122 Values of CRCW Series 0603 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Power Rating-
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pieces 20 Each of 122 Values of CRCW Series 0603 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 1%
Product Range
LAE Series
Alternatives for LAE2BCHIP0603KFE96
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
