Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2DCHIP1206KFE96Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.69AK8527
Product RangeLAE Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.640 |
| 10+ | $354.620 |
| 25+ | $343.550 |
| 50+ | $332.460 |
| 100+ | $319.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$378.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2DCHIP1206KFE96Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.69AK8527
Product RangeLAE Series
Kit Contents2440 Pcs 20 Each of 122 Values of CRCW Series 1206 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Power Rating250mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pcs 20 Each of 122 Values of CRCW Series 1206 Size 0 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Alternatives for LAE2DCHIP1206KFE96
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
