Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1520AACTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AJ2363RL
Cut Tape58AJ2363
Product RangeLH1520 Series
Your Part Number
959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.650 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.110 |
| 25+ | $4.910 |
| 50+ | $4.770 |
| 100+ | $4.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1520AACTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel58AJ2363RL
Cut Tape58AJ2363
Product RangeLH1520 Series
Technical Datasheet
Load Voltage Max350V
Load Current150mA
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage5.3kV
Product RangeLH1520 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Voltage Max
350V
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
SVHC
No SVHC (25-Jun-2025)
Load Current
150mA
On State Resistance Max
25ohm
Product Range
LH1520 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
