Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL101A-GS08Copy
Newark Part No.67T1299
Product RangeLL101
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current30mA
Forward Voltage Max1V
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product RangeLL101
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
- Small signal schottky diode for general purpose applications
- Metal-on-silicon schottky barrier device which is protected by a PN junction guard ring
- Low forward voltage drop and fast switching
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Automotive grade AEC-Q101 qualified
- Used in HF-detector, protection circuit, small battery charger, power supplies, DC/DC converter
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
1ns
Product Range
LL101
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

