Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LL4148-GS08Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Full Reel45Y5389 Re-Reel96K2551RL Cut Tape96K2551 |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
749,982 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.211 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 50+ | $0.106 |
| 100+ | $0.077 |
| 250+ | $0.066 |
| 500+ | $0.056 |
| 1000+ | $0.050 |
| 2500+ | $0.036 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.032 |
| 25000+ | $0.028 |
| 37500+ | $0.027 |
| 62500+ | $0.026 |
| 125000+ | $0.025 |
| 312500+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LL4148-GS08Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Full Reel45Y5389 Re-Reel96K2551RL Cut Tape96K2551 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 8ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 175°C |
| Diode Case Style | SOD-80 (MiniMELF) |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 150mA |
| Reverse Recovery Time | 8ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 2A |
| Diode Case Style | SOD-80 (MiniMELF) |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for LL4148-GS08
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
