Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203858102E3Copy
Newark Part No.85R5444
Product Range038 RSU Series
Also Known As222203858102
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203858102E3Copy
Newark Part No.85R5444
Product Range038 RSU Series
Also Known As222203858102
Technical Datasheet
Capacitance1000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product Range038 RSU Series
ESR-
Ripple Current1.56A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2μF to 22000μF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
- Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
- Voltage rating of 6.3V to 100V
- Polarized aluminium electrolytic capacitors, non solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Pressure relief for case Ø D ≥6.3mm
- Charge and discharge proof
- Miniaturized, high CV product per unit volume
- Endurance test at 85°C is 2000hours (case size Ø D ≤ 8mm), 3000hours (case size Ø D ≥ 10mm)
- Operating temperature of -40°C to +85°C
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
038 RSU Series
Ripple Current
1.56A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
