Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205158472E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.80AK4895
Product Range051 PEC-PW Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.530 |
| 5+ | $20.830 |
| 10+ | $18.140 |
| 25+ | $16.660 |
| 100+ | $15.190 |
| 500+ | $14.890 |
| 1000+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$23.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205158472E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.80AK4895
Product Range051 PEC-PW Series
Capacitance4700µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter30mm
Product Length-
Product Width-
Product Height40mm
Product Range051 PEC-PW Series
ESR0.049ohm
Ripple Current4.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
30mm
Product Width
-
Product Range
051 PEC-PW Series
Ripple Current
4.1A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
40mm
ESR
0.049ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
