Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210118683E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K7990
Product Range101 PHR-ST Series
Also Known As32DR573G050DJ2A 36DA563F050BF2A
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.260 |
| 5+ | $82.270 |
| 10+ | $76.290 |
| 25+ | $70.810 |
| 50+ | $69.300 |
| 100+ | $65.320 |
Price for:Each
Minimum: 1
Multiple: 1
$87.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210118683E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18K7990
Product Range101 PHR-ST Series
Also Known As32DR573G050DJ2A 36DA563F050BF2A
Capacitance68000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR7000µohm
Ripple Current20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
20A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
7000µohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
