Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097801E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94M5775
Product Range150 CRZ Series
Also Known As222215097801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097801E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94M5775
Product Range150 CRZ Series
Also Known As222215097801
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)63V
ESR-
Product Range150 CRZ Series
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter8mm
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current390mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Product Range
150 CRZ Series
Polarity
Polar
Product Diameter
8mm
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (08-Jul-2021)
Capacitance
47µF
ESR
-
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
390mA
Operating Temperature Max
105°C
MSL
-
Alternatives for MAL215097801E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
