Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL216099101E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99W1262
Product Range160 CLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL216099101E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99W1262
Product Range160 CLA Series
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Product Range160 CLA Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 150°C
Operating Temperature Min-50°C
Capacitance Tolerance± 20%
Operating Temperature Max150°C
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Height13mm
Ripple Current420mA
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
160 CLA Series
Lifetime @ Temperature
2000 hours @ 150°C
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Height
13mm
Qualification
AEC-Q200
Capacitance
100µF
ESR
-
Polarity
Polar
Operating Temperature Min
-50°C
Operating Temperature Max
150°C
Product Diameter
12.5mm
Ripple Current
420mA
SVHC
No SVHC (10-Jun-2022)
Alternatives for MAL216099101E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
