Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218397702E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6741RL
Cut Tape48AC6741
Product Range183 CPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $6.380 | $63.80 |
| Total Price | $63.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $6.380 |
| 20+ | $6.030 |
| 30+ | $5.700 |
| 50+ | $5.270 |
| 100+ | $4.810 |
| 250+ | $4.250 |
| 500+ | $3.390 |
| 1000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397702E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6741RL
Cut Tape48AC6741
Product Range183 CPHT Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.036ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(DC)
80V
ESR
0.036ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for MAL218397702E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
