Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219690102E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51Y4691
Product RangeENYCAP 196 HVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 150+ | $22.700 |
Price for:Each
Minimum: 150
Multiple: 150
$3,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219690102E3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51Y4691
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance90F
Voltage(DC)5.6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing15mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.18ohm
Product Length35mm
Product Diameter-
Product Width25mm
Product Height15mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Polarized hybrid energy storage capacitors with high capacity and high energy density. These products provide power failure and write cache protection for enterprise SSD and HDD. Typical applications includes real-time clock power source, burst power support for flashlights and wireless transmitters, backup power for industrial PCs and industrial controls, storage device for energy harvesting, emergency light and micro UPS power source.
- Alternative product to rechargeable backup batteries
- Low profile (2.5mm) to fit portable and compact designs
- Soft and low transient voltage controlled charging characteristic
- Non-hazardous electrolyte, no cell balancing necessary
- Up to 2000h useful life at 85°C
- Power backup for memory controller, flash backup, RAID system, SRAM, DRAM
- Various layouts (flat, stacked, pins, tabs)
- Maintenance-free
- More cycle-resistant than rechargeable batteries
Technical Specifications
Capacitance
90F
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
0.18ohm
Product Diameter
-
Product Height
15mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
5.6V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Length
35mm
Product Width
25mm
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
