Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL222551011E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH9222
Product RangeENYCAP 225 EDLC-R Series
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $1.650 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $1.000 |
| 5000+ | $0.991 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222551011E3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH9222
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Capacitance5F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeENYCAP 225 EDLC-R Series
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.028ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAL222551011E3
1 Product Found
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +50%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Product Range
ENYCAP 225 EDLC-R Series
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 85°C
ESR
0.028ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
