Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223051008E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ2740
Product RangeENYCAP 230 EDLC-HV Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $5.250 |
| 25+ | $4.790 |
| 50+ | $4.320 |
| 100+ | $4.030 |
| 500+ | $3.530 |
| 1000+ | $3.510 |
| 2500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223051008E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ2740
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance50F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.014ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Product RangeENYCAP 230 EDLC-HV Series
SVHCTo Be Advised
Technical Specifications
Capacitance
50F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.014ohm
Product Length
-
Product Height
35mm
Operating Temperature Max
85°C
Product Range
ENYCAP 230 EDLC-HV Series
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MAL223051008E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
