Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223091001E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9909
Product RangeENYCAP 230 EDLC-HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $2.880 |
| 1600+ | $2.800 |
| 2400+ | $2.760 |
| 4000+ | $2.710 |
| 8000+ | $2.650 |
| 20000+ | $2.590 |
| 40000+ | $2.540 |
| 80000+ | $2.490 |
Price for:Each
Minimum: 800
Multiple: 800
$2,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223091001E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9909
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance40F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Product RangeENYCAP 230 EDLC-HV Series
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature2000 hours @ 85°C
ESR0.016ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Polarized energy storage capacitor with high capacity and high energy density. High lifetime up to 2000 h at 85 °C, Rated voltage: 3 V, Rapid charge and discharge. Energy harvesting and power backup in industrial, renewable energy, and automotive applications, including smart meters, handheld electronics, robotics, solar panels, E-latch door systems, and emergency lighting.
Technical Specifications
Capacitance
40F
Capacitor Terminals
Radial Leaded
Product Range
ENYCAP 230 EDLC-HV Series
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 85°C
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lead Spacing
7.5mm
Capacitor Mounting
Through Hole
ESR
0.016ohm
Product Length
-
Product Height
31mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAL223091001E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
